- Home ›
- All Products›
- 1212718
1212718
Phoenix Contact
Crimping pliers - compact pliers - coaxial connectors - HDTV - BNC - TNC - 1.04 mm - 4.52 mm - 6.48 mm - 7.06 mm - four marked ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimping pliers - compact pliers - coaxial connectors - HDTV - BNC - TNC - 1.04 mm - 4.52 mm - 6.48 mm - 7.06 mm - four marked die stations - unlockable pressure lock - lateral entry
Search Keywords: 1212718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212718
-
Alias/AKA:CRIMPFOX-CX-7-06-HD-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
7 Weeks
can ship
6/16/26
Tariffs may apply for U.S. shipments