- Home ›
- All Products›
- 1212714
1212714
Phoenix Contact
Crimping pliers - compact pliers - coaxial connectors - 1.69 mm - 5.41 mm - 6.48 mm - three marked die stations - unlockable p ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimping pliers - compact pliers - coaxial connectors - 1.69 mm - 5.41 mm - 6.48 mm - three marked die stations - unlockable pressure lock - lateral entry - hex crimp
Search Keywords: 1212714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212714
-
Alias/AKA:CRIMPFOX-CX-6-48-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
7/1/26