- Home ›
- All Products›
- 1212620
1212620
Phoenix Contact
Crimping pliers - for turned contacts - universal cross section setting - from 0.08 mm² up to a maximum of 2.5 mm² - digital d ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimping pliers - for turned contacts - universal cross section setting - from 0.08 mm² up to a maximum of 2.5 mm² - digital display with 0.01 mm increments - pressure lock can be unlocked - lateral entry - including positioning tool
Search Keywords: 1212620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212620
-
Alias/AKA:CRIMPFOX-TC-MP-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,399.17
5 +
$1,329.21
Click for Quote
Log in
to unlock special pricing