- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 1212609
Phoenix Contact
1212609
Cable binder pliers - for plastic cable binders with a width of 2.2 - 4.8 mm - for a material thickness of up to 1.6 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable binder pliers - for plastic cable binders with a width of 2.2 - 4.8 mm - for a material thickness of up to 1.6 mm
Search Keywords: 1212609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212609
-
Alias/AKA:UNIFOX-CT-4-8P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Connector
-
Family:N/A
Product Guides
+
Frequently Asked Questions
Is 1212609 RoHS compliant?
Yes, 1212609 is RoHS compliant.
What is the lead time for 1212609?
The standard lead time for 1212609 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
117
can ship
5 Weeks
can ship
10/15/26
CUSTOMERS
ALSO BOUGHT