- Home ›
- All Products›
- 1212460
1212460
Phoenix Contact
Conversion kit for CF 1000-10 - for insulated ferrules according to DIN 46228-4: 1990-09 - cross section range: 10 mm² - strip ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conversion kit for CF 1000-10 - for insulated ferrules according to DIN 46228-4: 1990-09 - cross section range: 10 mm² - stripping length: 12 mm
Search Keywords: 1212460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212460
-
Alias/AKA:CF-1000-10-TOOLKIT-10/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909565
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$4,210.53
5 +
$4,000.00
Click for Quote
Log in
to unlock special pricing