- Home ›
- All Products›
- 1212248
1212248
Phoenix Contact
Sleeve receiver for CF 500 crimping machine - for slip-on sleeves (SCF 4,8...) - 0.5 - 2.5 mm² - width: 4.8 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve receiver for CF 500 crimping machine - for slip-on sleeves (SCF 4,8...) - 0.5 - 2.5 mm² - width: 4.8 mm
Search Keywords: 1212248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212248
-
Alias/AKA:CF-500/LOC-SCF-4-8/2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909565
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
4 Weeks
can ship
5/27/26
Tariffs may apply for U.S. shipments