- Home ›
- All Products›
- 1212164
1212164
Phoenix Contact
Stripping tool for coaxial cables of ˜ 2.5 ... 7.6 mm - 2-level - strip-off dimensions 9.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stripping tool for coaxial cables of ˜ 2.5 ... 7.6 mm - 2-level - strip-off dimensions 9.2 mm
Search Keywords: 1212164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212164
-
Alias/AKA:WIREFOX-D-CX-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
7 Weeks
can ship
6/17/26
Tariffs may apply for U.S. shipments