- Home ›
- All Products›
- 1209091
1209091
Phoenix Contact
Voltage tester - for DC and AC voltages from 12 V to 1000 V AC/1000 V DC - IP65
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Voltage tester - for DC and AC voltages from 12 V to 1000 V AC/1000 V DC - IP65
Search Keywords: 1209091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1209091
-
Alias/AKA:DUSPOL-EXPERT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments