- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1208271
1208271
Phoenix Contact
Installation kit for CF 1000-1,5 from serial number 160594 - for insulated ferrules in accordance with DIN 46228-4: 2017-05 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Installation kit for CF 1000-1,5 from serial number 160594 - for insulated ferrules in accordance with DIN 46228-4: 2017-05 - cross section range: 4 mm² - stripping length: 10 mm
Search Keywords: 1208271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1208271
-
Alias/AKA:CF-1000-TOOLKIT-4-0/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479810000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$4,052.63
5 +
$3,850.00
Click for Quote
Log in
to unlock special pricing