- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 1207190
1207190
Phoenix Contact
Accessories for CF 1000 stripping and crimping machine - mains fuse - 20 x 5 mm - slow-blow - 2 A - up to 250 V
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/19/2025
Certificate of Compliance Guarantee
Description
+
Accessories for CF 1000 stripping and crimping machine - mains fuse - 20 x 5 mm - slow-blow - 2 A - up to 250 V
Search Keywords: 1207190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1207190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 12/19/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
5/27/26