- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- 1207080
1207080
Phoenix Contact
Accessories for CF 1000-1,5 stripping and crimping device - stranded wire guide for 0.25 mm² ... 0.34 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Accessories for CF 1000-1,5 stripping and crimping device - stranded wire guide for 0.25 mm² ... 0.34 mm²
Search Keywords: 1207080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1207080
-
Alias/AKA:CF-1000-LZT0-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909565
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments