- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- 1206887
1206887
Phoenix Contact
Accessories for CF 1000-1,5 and CF 1000-10 stripping and crimping devices - feeder bowl for 2.5 mm² and 4.0 mm² sleeves
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Accessories for CF 1000-1,5 and CF 1000-10 stripping and crimping devices - feeder bowl for 2.5 mm² and 4.0 mm² sleeves
Search Keywords: 1206887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1206887
-
Alias/AKA:CF-1000-SORT4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909596
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26