- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 1206476
Phoenix Contact
1206476
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 60715 - material: Steel - Galvanized - w ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 60715 - material: Steel - Galvanized - white passivated - length: 2000 mm - Hole size: 5.2 x 25 mm - color: silver
Search Keywords: 1206476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1206476
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7216910010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1206476 RoHS compliant?
Yes, 1206476 is RoHS compliant.
What is the lead time for 1206476?
The standard lead time for 1206476 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Meters
5 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2
$15.07
25
$14.32
50 +
$13.60
Click for Quote
Log in
to unlock special pricing