- Home ›
- All Products›
- 1200305
1200305
Phoenix Contact
Nut for assembling sensor/actuator cables with M12 connector and M12 connectors for assembly - knurl diameter: 16 mm - for 4 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nut for assembling sensor/actuator cables with M12 connector and M12 connectors for assembly - knurl diameter: 16 mm - for 4 mm hexagonal drive
Search Keywords: 1200305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1200305
-
Alias/AKA:SAC-BIT-M12-D16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments