- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1200164
1200164
Phoenix Contact
Ferrule - Dimensions according to DIN 46228-4 - with color-coded plastic collars according to NF C 63-023:1994-02 - for proces ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - Dimensions according to DIN 46228-4 - with color-coded plastic collars according to NF C 63-023:1994-02 - for processing with the CRIMPFOX 4 in 1 - sleeve length: 8 mm - length: 14 mm - color: gray - number of strips: 10 - number of sleeves per strip: 40
Search Keywords: 1200164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1200164
-
Alias/AKA:AI-2-5-8-GY-S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
2 Weeks
can ship
6/3/26