- Home ›
- All Products›
- 1197628
1197628
Phoenix Contact
Connector hood - application: Sensor/actuator box - connection method: M8 socket Metal - number of slots: 8 - coding: A - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector hood - application: Sensor/actuator box - connection method: M8 socket Metal - number of slots: 8 - coding: A - standard - slot assignment: single - status display: No; master cable connection: Pluggable screw connection 180° - PUR/PVC - cable length: 5 m - shielding: no
Search Keywords: 1197628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1197628
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26