- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1197413
1197413
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 6 - number of position ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 6 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: M16 plug connection 90° - shielding: no
Search Keywords: 1197413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1197413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
4 Weeks
can ship
5/26/26
Tariffs may apply for U.S. shipments