1176302
Phoenix Contact
The 1176302 is a 4-connection, feed-through terminal block featuring a Push-in connection method for conductors from 0.14 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1176302 is a 4-connection, feed-through terminal block featuring a Push-in connection method for conductors from 0.14 mm² to 4 mm².
Search Keywords: 1176302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1176302
-
Alias/AKA:PT-2-5-QUATTRO-BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
5/26/26
Tariffs may apply for U.S. shipments