- Home ›
- All Products›
- 1162524
1162524
Phoenix Contact
Flush-type connector - Power - 6-position - Socket - M12 - M - Power - Rear mounting - M16 x 1.5 - Individual wires - cable le ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flush-type connector - Power - 6-position - Socket - M12 - M - Power - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.2 m - 1.31 mm² - UL/cUL stranded hook-up wire
Search Keywords: 1162524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1162524
-
Alias/AKA:SACCDSIM12FSM5PEM16XL15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments