- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Operator Interface ›
- 1148693
1148693
Phoenix Contact
Touch panel with 17.8 cm/7" TFT-display (Projective-capacitive (PCAP)) - 1280 x 800 pixel(s) (WXGA) - 16.7 million colors - Ar ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Touch panel with 17.8 cm/7" TFT-display (Projective-capacitive (PCAP)) - 1280 x 800 pixel(s) (WXGA) - 16.7 million colors - Arm® Cortex®-A53 - 4x 1.2 GHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Yocto/Linux and user software: Chromium Browser. (bus system: without)
Search Keywords: 1148693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1148693
-
Alias/AKA:WP-4070-WXPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471410150
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1,443.54
5 +
$1,371.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments