- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1143770
1143770
Phoenix Contact
ECS family faceplate - ready for integration of one modular rectengular connector Variocon VC4 - screw locking - rated IP66/67 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ECS family faceplate - ready for integration of one modular rectengular connector Variocon VC4 - screw locking - rated IP66/67/69 when combined with ECS housing - Color: Black (9005) - Width: 163 mm - Height: 30 mm - Depth: 62 mm
Search Keywords: 1143770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1143770
-
Alias/AKA:ECSP122X169SUV1VC4AML26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$35.14
10
$34.61
25
$31.77
50
$30.92
100
$30.46
250
$29.74
500 +
$28.99
Click for Quote
Log in
to unlock special pricing