- Home ›
- All Products›
- 1115657
1115657
Phoenix Contact
Electronic circuit breaker, 1 pole, E characteristic, 4 A, 24 V (DC), push-in, DIN rail, IP20
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic circuit breaker, 1 pole, E characteristic, 4 A, 24 V (DC), push-in, DIN rail, IP20
Search Keywords: 1115657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1115657
-
Alias/AKA:CAPAROC-E4-12-24DC/1-4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
5 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments