- Home ›
- All Products›
- 1113217
1113217
Phoenix Contact
PROFINET patch cable - shielded - star quad - 22 AWG stranded (7-wire) - green - angled RJ45 plug/IP20 to angled RJ45 plug/IP2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PROFINET patch cable - shielded - star quad - 22 AWG stranded (7-wire) - green - angled RJ45 plug/IP20 to angled RJ45 plug/IP20 - length: 5.0 m
Search Keywords: 1113217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1113217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Tariffs may apply for U.S. shipments