- Home ›
- All Products›
- 1112976
Phoenix Contact
1112976
By the meter - Cable reel - shielded - PVC - gray - 3-wire - color single wire: brown - blue - black - cable length: 30 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
By the meter - Cable reel - shielded - PVC - gray - 3-wire - color single wire: brown - blue - black - cable length: 300 m - Foil shielding plus drain wire
Search Keywords: 1112976
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1112976
-
Alias/AKA:SAC-3P+D-24AWG-OE-OE-680-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1112976 RoHS compliant?
Yes, 1112976 is RoHS compliant.
What is the lead time for 1112976?
The standard lead time for 1112976 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26