- Home ›
- All Products›
- 1112936
1112936
Phoenix Contact
PROFINET patch cable - shielded - star quad - 22 AWG stranded (19-wire) - green - straight RJ45 connector / IP20 - to straight ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PROFINET patch cable - shielded - star quad - 22 AWG stranded (19-wire) - green - straight RJ45 connector / IP20 - to straight RJ45 connector / IP20 - length: 2 m
Search Keywords: 1112936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1112936
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/18/26