- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1112639
Phoenix Contact
1112639
PCB headers - number of positions: 4 - pitch: 5 mm - color: yellow - solder pin [P]: 3.5 mm - Product with pin output on left ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1112639 |
| Alias/AKA: | ICC25-H/4L5-0-1018 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |