- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 1111634
Phoenix Contact
1111634
Power Supply Unit, IP67 Protection, 24V DC Output, 10A, M12, TRIO Series, GEN 1
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Supply Unit, IP67 Protection, 24V DC Output, 10A, M12, TRIO Series, GEN 1
Search Keywords: 1111634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1111634
-
Alias/AKA:TRIO-PS67/1AC/24DC/10/M12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1111634 RoHS compliant?
Yes, 1111634 is RoHS compliant.
What is the lead time for 1111634?
The standard lead time for 1111634 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
82
can ship
5 Weeks
can ship
10/9/26
CUSTOMERS
ALSO BOUGHT