- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1110616
1110616
Phoenix Contact
COMBICON LPC 2,5/11-ST-5,08-LR Connector - 11 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever - Lock & Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBICON LPC 2,5/11-ST-5,08-LR Connector - 11 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever - Lock & Release Lever
Search Keywords: 1110616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1110616
-
Alias/AKA:LPC-2-5/11-ST-5-08-LR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$12.70
25
$11.33
50
$10.52
100
$10.09
250
$9.82
500
$9.56
1,000 +
$9.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments