- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1110586
1110586
Phoenix Contact
COMBICON LPC 2,5/ 7-ST-5,08 PCB Connector - 7 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBICON LPC 2,5/ 7-ST-5,08 PCB Connector - 7 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
Search Keywords: 1110586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1110586
-
Alias/AKA:LPC-2-5/-7-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$7.59
25
$6.32
50
$6.23
100
$5.96
250
$5.56
500
$5.48
1,000
$5.40
2,500 +
$5.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments