- Home ›
- All Products›
- 1107613
1107613
Phoenix Contact
By the meter - Cable reel - Ethernet CAT5 (1 Gbps) - shielded - PVC (reinforced) UV-resistant - black RAL 9005 - 8-wire ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
By the meter - Cable reel - Ethernet CAT5 (1 Gbps) - shielded - PVC (reinforced) UV-resistant - black RAL 9005 - 8-wire (4x2xAWG26/7; SF/UTP) - color single wire: white/blue-blue - white/orange-orange - white/green-green - white/brown-brown - cable length: 100 m
Search Keywords: 1107613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1107613
-
Alias/AKA:NBC-4X2X26-OE-OE-94D-100 0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26