- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 1088478
1088478
Phoenix Contact
Power Supply Unit - 100 to 240VAC, 110 to 250VDC Input - 5A 24V Output - 120W - 94.5% Efficiency - DIN Rail Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Supply Unit - 100 to 240VAC, 110 to 250VDC Input - 5A 24V Output - 120W - 94.5% Efficiency - DIN Rail Mount.
Search Keywords: 1088478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1088478
-
Alias/AKA:STEP3-PS/1AC/24DC/5/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Manufacturer Stock:
12
can ship
5 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments