- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1088129
1088129
Phoenix Contact
Axioline Smart Elements - Digital output module - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 1-wire - degree ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline Smart Elements - Digital output module - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 1-wire - degree of protection: IP20
Search Keywords: 1088129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1088129
-
Alias/AKA:AXL-SE-DO16/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
5 Weeks
can ship
7/7/26