- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 1075240
1075240
Phoenix Contact
Dc-Dc Converter, 24V, 8A Rohs Compliant: Yes |Phoenix Contact 1075240
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dc-Dc Converter, 24V, 8A Rohs Compliant: Yes |Phoenix Contact 1075240
Search Keywords: 1075240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1075240
-
Alias/AKA:TRIO-PS-2G/1500DC/24DC/8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26