- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1051016:0121
1051016:0121
Phoenix Contact
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 121 ... 130 - white - width: 6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 121 ... 130 - white - width: 6 mm
Search Keywords: 10510160121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1051016:0121
-
Alias/AKA:ZB6LGSFORTL.ZAHLEN121130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
5/28/26
CUSTOMERS
ALSO BOUGHT