- Home ›
- All Products›
- 1051016
Phoenix Contact
1051016
Zack marker strip - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - printed horizontally: consecutive numbers ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Zack marker strip - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - printed horizontally: consecutive numbers 1 ... 10 - 11 ... 20 - etc. up to 491 ... 500 - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 6.15 x 10.5 mm - Number of individual labels: 10
Search Keywords: 1051016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1051016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1051016 RoHS compliant?
Yes, 1051016 is RoHS compliant.
What is the lead time for 1051016?
The standard lead time for 1051016 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
11/13/26