- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1050384
1050384
Phoenix Contact
Snap-in locking two female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Grey ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-in locking two female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Grey (7042) - Width: 196 mm - Height: 34 mm - Depth: 62 mm
Search Keywords: 1050384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1050384
-
Alias/AKA:ECS-P-122X169-L-UV-2M12-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
183
can ship
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$32.60
10
$32.11
25
$29.47
50
$28.69
100
$28.26
250
$27.58
500 +
$26.89
Click for Quote
Log in
to unlock special pricing