1050381
Phoenix Contact
Screw locking one female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Grey ( ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw locking one female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Grey (7042) - Width: 163 mm - Height: 30 mm - Depth: 62 mm
Search Keywords: 1050381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1050381
-
Alias/AKA:ECS-P-122X169-S-UV-1M12-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$29.78
10
$27.97
25
$26.38
50
$24.95
100
$24.58
250
$23.98
500 +
$23.62
Click for Quote
Log in
to unlock special pricing