1047454
Phoenix Contact
Distribution block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connectio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Distribution block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 21.6 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 1047454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1047454
-
Alias/AKA:PTFIX-4/18X1-5-NS35-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
3
5 Weeks
can ship
6/3/26
Tariffs may apply for U.S. shipments