1047424
Phoenix Contact
Distribution block - Basic terminal block with supply - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Pus ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Distribution block - Basic terminal block with supply - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 43.9 mm - height: 17.7 mm - color: black - mounting type: for snapping onto a DIN rail adapter
Search Keywords: 1047424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1047424
-
Alias/AKA:PTFIX-4/18X1-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments