Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1046805

Primary-switched DC/DC converter - QUINT - DIN rail mounting - SFB Technology (Selective Fuse Breaking) - Screw connection - i ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched DC/DC converter - QUINT - DIN rail mounting - SFB Technology (Selective Fuse Breaking) - Screw connection - input: 24 V DC - output: 24 V DC / 20 A
Search Keywords: 1046805
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1046805
Alias/AKA: QUINT4-PS/24DC/24DC/20/SC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407012
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1046805 RoHS compliant?
Yes, 1046805 is RoHS compliant.
What is the lead time for 1046805?
The standard lead time for 1046805 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3   can ship 3/1/27
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$533.01
5 +
$506.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!