- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1033482
1033482
Phoenix Contact
Rogowski coil - length of Rogowski coil: 450 mm - diameter: 140 mm - length of signal cable: 10000 mm. The Rogowski coil meas ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rogowski coil - length of Rogowski coil: 450 mm - diameter: 140 mm - length of signal cable: 10000 mm. The Rogowski coil measures the AC current of rails and power lines.
Search Keywords: 1033482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1033482
-
Alias/AKA:PACT-RCP-D140-10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030908923
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Tariffs may apply for U.S. shipments