- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Operator Interface ›
- 1029343
1029343
Phoenix Contact
Rugged touch panel with 30.7 cm / 12.1" TFT display (analog-resistive (GFG)) - 800 x 600 pixels (SVGA) - degree of protection: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rugged touch panel with 30.7 cm / 12.1" TFT display (analog-resistive (GFG)) - 800 x 600 pixels (SVGA) - degree of protection: IP65 (front) - extended temperature range - Arm® Cortex® A8 - 1000 MHz - Windows®/ Embedded Compact 7 and Visu+ application software.
Search Keywords: 1029343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1029343
-
Alias/AKA:TP 3121S/WT-65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471410150
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$3,248.11
10 +
$3,150.67
Click for Quote
Log in
to unlock special pricing