- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Busbars ›
- 1025400
Phoenix Contact
1025400
Bus bar for TMC 73... circuit breakers (two phase) with auxilliary switch. 17.8 mm pitch - up to 48 positions. Rated for 80 A ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1025400 |
| Alias/AKA: | TMC-7-B3-80-48-CA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |