1020052
Phoenix Contact
Circuit Breaker - Thermal Magnetic - 1 Pole - 20A, 277VAC/60VDC - Lever Actuator - DIN Rail Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal Magnetic - 1 Pole - 20A, 277VAC/60VDC - Lever Actuator - DIN Rail Mount.
Search Keywords: 1020052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1020052
-
Alias/AKA:TMC-71D-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
148
can ship 6/29/26
Minimum Order Quantity:
2
8 Weeks
can ship
6/23/26
Tariffs may apply for U.S. shipments