- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1017527
1017527
Phoenix Contact
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10.16 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10.16 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 3.5 mm
Search Keywords: 1017527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1017527
-
Alias/AKA:TDPT-16/-3-SC-10-16-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$7.27
25
$6.45
100
$5.71
250
$5.40
500
$5.32
1,000
$5.19
2,500
$5.11
5,000 +
$5.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments