- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1017523
Phoenix Contact
1017523
PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 6.35 mm - n ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1017523
-
Alias/AKA:TDPT-4/-4-SP-6-35-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50