- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1017499
Phoenix Contact
1017499
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1017499
-
Alias/AKA:TDPT-2-5/-10-SC-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50