- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1017491
1017491
Phoenix Contact
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1017491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1017491
-
Alias/AKA:TDPT-2-5/-2-SC-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$0.836
250
$0.709
500
$0.698
1,000
$0.688
2,500
$0.624
5,000
$0.615
7,500
$0.605
10,000 +
$0.596
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments