- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1014419
1014419
Phoenix Contact
Contact insert - number of positions: 18+PE - size: B10 - power contacts: 18 - control contacts: 0 - number of connections per ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 18+PE - size: B10 - power contacts: 18 - control contacts: 0 - number of connections per position: 1 - Socket - Push-in connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power
Search Keywords: 1014419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1014419
-
Alias/AKA:HC-BB18-I-PT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Manufacturer Stock:
69
can ship
10 Weeks
can ship
8/20/26