- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1012272
1012272
Phoenix Contact
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 8 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 8 - pitch: 2.54 mm - connection method: Crimp connection - color: black
Search Keywords: 1012272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1012272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.8100
300
$0.7977
500
$0.7858
1,000
$0.7212
2,500
$0.7020
5,000
$0.6838
7,500
$0.6735
10,000 +
$0.6634
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments